- Home ›
- All Products›
- 9-1939756-6
9-1939756-6
TE Connectivity / AMP Brand
.5FHP08H,220,S,GIG,30/Sn,HT,NS,WC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.5FHP08H,220,S,GIG,30/Sn,HT,NS,WC
Search Keywords: 919397566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1939756-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Thickness (Recommended):.76 in
-
Mating Tab Width:.013 in, .35 mm
-
Rectangular Termination Post & Tail Width:.028 in, .71 mm
-
Assembly Process Feature:None
-
Board-to-Board Configuration:Parallel
-
Packaging Quantity:30
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Thickness:.008 in, .2 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Stack Height:.472 in, 12 mm, 8 mm
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:220
-
Contact Type:Pin
-
Operating Voltage:50 VAC
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Mating Area Length:1 mm, 1.3 mm
-
Contact Current Rating (Max):.5 A
-
PCB Mount Retention Type:Solder Peg
-
Stackable:Yes
-
Housing Material:High Temperature Thermoplastic
-
PCB Connector Assembly Type:PCB Mount Header
-
Insulation Resistance:2 MΩ
-
PCB Mount Alignment Type:Locating Posts
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Dielectric Withstanding Voltage (Max):200 VAC
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Mount Alignment:With
-
Centerline (Pitch):.02 in, .5 mm
-
Packaging Type:Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
525
$133.44
1,050
$68.16
1,575
$46.39
2,100 +
$45.47
Click for Quote
Log in
to unlock special pricing