- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-192043-3
9-192043-3
TE Connectivity / AMP Brand
LA4(.006)SIL,.157
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
LA4(.006)SIL,.157
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 4.00 mm
- Female
Search Keywords: 91920433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-192043-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bridge
-
Dimension:8.13 x 4 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169,948
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.81
200
$1.76
400
$1.73
750
$1.70
75,000 +
$1.66
Click for Quote
Log in
to unlock special pricing