- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-192013-6
9-192013-6
TE Connectivity / AMP Brand
LA1A,.750,.006,SIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA1A,.750,.006,SIL
Product Highlights:
- Preformed
- Form Type = Torsional
- Band Length = 17.50 mm
- Pin Diameter = 19.05 mm
- Female
Search Keywords: 91920136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-192013-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Torsional
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$51.09
1,250
$26.10
1,875
$17.76
2,500 +
$17.41
Click for Quote
Log in
to unlock special pricing