Image is representational - see mfr. specs

V23086-R1851-A502

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
V23086-R1851-A502
Search Keywords: 919040644
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1904064-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Relay Type:
    Micro Relay K (THR)
  • Current Rating (85°C):
    20 A
  • Width Class (Mechanical):
    12 – 16 mm
  • Contact Limiting Making Current:
    100 A
  • PCB Single Relay Contact Current Class:
    20 – 30 A
  • Rated Coil Voltage:
    12 VDC
  • PCB Single Relay Terminal Type:
    PCB-THR
  • Rated Voltage:
    12 VDC
  • Mounting Type:
    Printed Circuit Board
  • Insulation Initial Dielectric Between Contacts and Coil:
    500 Vrms
  • Weight:
    4 g, .141 oz
  • PCB Single Relay Contact Arrangement:
    1 Form A (NO)
  • Height Class (Mechanical):
    10 – 11 mm
  • Width:
    .508 in, 12.9 mm
  • Product Type:
    Relay
  • Coil Power Rating (DC):
    1600 mW
  • Environmental Ambient Temperature (Max):
    105 °C, 221 °F
  • Insulation Initial Dielectric Between Open Contacts:
    500 Vrms
  • PCB Single Relay Coil Resistance:
    90 Ω
  • PCB Single Relay Coil Magnetic System:
    Monostable, DC
  • Contact Limiting Breaking Current:
    30 A
  • Environmental Category of Protection:
    RTII
  • Contact Limiting Continuous Current:
    30 A
  • Length:
    .472 in, 12 mm
  • Height:
    .402 in, 10.2 mm
  • Length Class (Mechanical):
    10 – 12 mm
  • Environmental Ambient Temperature Class:
    85 – 105°C
  • Coil Power Rating Class:
    <1.5W
  • Insulation Initial Dielectric Between Coil/Contact Class:
    0 – 500 V
  • Contact Switching Load (Min):
    1000mA @ 5VDC
  • Contact Base Material:
    Silver Alloy
  • Insulation Initial Dielectric Between Coil & Contact Class:
    0 – 500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
500
$8.98
1,000
$4.75
1,500
$3.35
2,000 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!