- Home ›
- All Products›
- 9-188431-0
TE Connectivity / AMP Brand
9-188431-0
M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN.
Search Keywords: 91884310
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-188431-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Packaging Method: | Reel |
| Circuit Application: | Signal |
| Contact Current Rating (Max): | 1.5 A |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector Mounting Type: | Board Mount |
| Contact Base Material: | Phosphor Bronze |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Insulation Resistance: | 1000 MΩ |
| Connector Profile: | Standard |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Alignment: | Without |
| Contact Underplating Material: | Nickel |
| Mating Retention: | Without |
| Packaging Quantity: | 1200 |
| Number of Positions: | 20 |
| Number of Rows: | 2 |
| Contact Mating Area Plating Material: | Tin |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Mount Retention: | Without |
| Mating Entry Location: | Bottom |
| PCB Mount Orientation: | Vertical |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Recognized |
| Connector Product Type: | Connector Assembly |
| Connector & Housing Type: | Receptacle |
| Housing Material: | PA 4.6 GF |
| Ribbon Cable Connector Type: | Female-on-Board |
| Agency/Standard: | UL |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Contact Type: | Receptacle |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Board |
| Centerline (Pitch): | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Material Thickness: | 118.11 – 196.85 µin, 3 – 5 µm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Operating Voltage: | 100 VAC, 100 VDC |
| Contact Mating Area Plating Material Thickness: | 118.11 – 196.85 µin, 3 – 5 µm |
| Row-to-Row Spacing: | .059 in, 1.5 mm |
| Approved Standards: | UL E28476 |
| Primary Product Color: | Red |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-188431-0 RoHS compliant?
Yes, 9-188431-0 is RoHS compliant.
What is the lead time for 9-188431-0?
The standard lead time for 9-188431-0 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
32 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
1,500
$16.30
3,000
$8.32
4,500
$5.67
6,000 +
$5.55
Click for Quote
Log in
to unlock special pricing