- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 9-1879664-5
TE Connectivity / AMP Brand
9-1879664-5
Res Metal Film 11K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1879664-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Termination Style: | Axial11387 |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 11 KOhm |
| Tolerance: | 0.111388% |
| Temperature Coefficient: | ±15 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Bandoliered |
| Dimension: | 7.2 x 2.711378mm |
| Terminal Pitch: | N/R |