- Home ›
- All Products›
- 9-1879655-2
TE Connectivity / AMP Brand
9-1879655-2
H8 90K9 0.5% 100PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 90K9 0.5% 100PPM
Search Keywords: 918796552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879655-2
-
Alias/AKA:H890K9DZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Bandoliered
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Power Rating:.25 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:90.9K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-1879655-2 RoHS compliant?
Yes, 9-1879655-2 is RoHS compliant.
What is the lead time for 9-1879655-2?
The standard lead time for 9-1879655-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$0.5609
500
$0.5434
1,000
$0.5190
2,500
$0.4898
5,000
$0.4594
7,500
$0.4471
10,000
$0.4223
15,000 +
$0.4212
Click for Quote
Log in
to unlock special pricing