- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 9-1879621-1
9-1879621-1
TE Connectivity / AMP Brand
H4P 56K 1% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 56K 1% 50PPM
Search Keywords: 918796211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879621-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Buy all 89 in-stock or the regular minimum order quantity of 250
Stock lot only:
89
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.4435
250
$0.4032
500
$0.3967
1,000
$0.3877
2,500
$0.3768
5,000
$0.3585
7,500
$0.3576
10,000
$0.3343
15,000 +
$0.3334
Click for Quote
Log in
to unlock special pricing