- Home ›
- All Products›
- 9-1879535-1
9-1879535-1
TE Connectivity / AMP Brand
CRGV1206 1% 866K 1000V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGV1206 1% 866K 1000V
Search Keywords: 918795351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879535-1
-
Alias/AKA:CRGV1206F866K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:.25 W
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:866K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Comment:Max overload voltage 1000V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0280
10,000
$0.0263
25,000
$0.0252
50,000
$0.0245
100,000
$0.0238
150,000
$0.0229
250,000
$0.0221
500,000 +
$0.0208
Click for Quote
Log in
to unlock special pricing