- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1879517-4
TE Connectivity / AMP Brand
9-1879517-4
CRGH1206 1% 47R 0.5W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1879517-4 |
| Alias/AKA: | CRGH1206F47R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 47 Ω |
| Power Rating: | .5 W |
| Temperature Coefficient: | ±200 ppm/°C |
| Voltage Rating: | 200 V |