- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1879512-6
9-1879512-6
TE Connectivity / AMP Brand
CRGH0805 1% 120R 0.33W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH0805 1% 120R 0.33W
Search Keywords: 918795126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879512-6
-
Alias/AKA:CRGH0805F120R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:120 Ω
-
Power Rating:.33 W
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0157
10,000
$0.0132
25,000
$0.0124
50,000
$0.0118
100,000
$0.0115
150,000
$0.0112
250,000
$0.0108
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing