- Home ›
- All Products›
- 9-1879334-0
TE Connectivity / AMP Brand
9-1879334-0
CPF 0603 16R9 1% 50PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1879334-0 |
| Alias/AKA: | CPF0603F16R9C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Temperature Coefficient: | ±50 ppm/°C |
| Element Type: | Thin Film |
| Number of Terminations: | 2 |
| Resistor Type: | Precision Resistor |
| Number of Resistors: | 1 |
| Power Rating: | .063 W |
| Resistance Class: | Up to 1kΩ |
| Resistance Value: | 16.9 Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 50 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 50 V |