Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1879333-1

CPF0402 200K 0.1% 25PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF0402 200K 0.1% 25PPM 5K RL
Search Keywords: 918793331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1879333-1
Alias/AKA: CPF0402B200KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .063 W
Tolerance: .1 %
Temperature Coefficient: ±25 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1879333-1 RoHS compliant?
Yes, 9-1879333-1 is RoHS compliant.
What is the lead time for 9-1879333-1?
The standard lead time for 9-1879333-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,012
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1458
5,000
$0.1288
10,000
$0.1249
25,000
$0.1246
50,000
$0.1243
100,000
$0.1240
150,000 +
$0.1237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!