Image is representational - see mfr. specs

RN 0402 12K4 0.1% 10PPM 5K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
RN 0402 12K4 0.1% 10PPM 5K RL
Search Keywords: 918791316
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    9-1879131-6
  • Alias/AKA:
    RN73C1E12K4BTD
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .063 W
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±10 ppm/°C
  • Number of Resistors:
    1
  • Resistance Value:
    12.4K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    25 V
  • Voltage Rating:
    25 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1250
14 Weeks Gemi olabilir 9.7.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.250
$0.3651
2.500
$0.2738
3.750
$0.2555
5.000 +
$0.2504
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!