- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1879127-0
TE Connectivity / AMP Brand
9-1879127-0
RN 0402 499R 0.1% 10PPM 5K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1879127-0 |
| Alias/AKA: | RN73C1E499RBTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 499 Ω |
| Power Rating: | .063 W |
| Temperature Coefficient: | ±10 ppm/°C |
| Voltage Rating: | 25 V |