- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1879125-1
TE Connectivity / AMP Brand
9-1879125-1
RN 0402 105R 0.1% 10PPM CUT LENGTH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1879125-1 |
| Alias/AKA: | RN73C1E105RBTG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Resistance Value: | 105 Ohm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 0.1 % |
| Case Size: | 0402 |
| Temperature Coefficient: | ±10 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Paper Tape and Reel |