Image is representational - see mfr. specs

CPF 0402 56K 0.1% 25PPM 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CPF 0402 56K 0.1% 25PPM 5K RL
Search Keywords: 918790611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1879061-1
  • Alias/AKA:
    CPF0402B56KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908040
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Terminations:
    2
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Packaging Method:
    Reel
  • Resistance Value:
    56K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Element Type:
    Thin Film
  • Power Rating:
    .063 W
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Voltage:
    25 V
  • Operating Temperature Range:
    -55 – 155 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0954
10,000
$0.0941
25,000
$0.0902
50,000
$0.0821
100,000
$0.0775
150,000
$0.0773
250,000 +
$0.0630
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!