- Home ›
- All Products›
- 9-1879022-2
9-1879022-2
TE Connectivity / AMP Brand
SMF3 820R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF3 820R 1%
Search Keywords: 918790222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879022-2
-
Alias/AKA:SMF3820RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Metal Film
-
Resistance Value:820 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.3557
3,000
$0.3252
5,000
$0.3119
8,000
$0.3078
10,000
$0.2955
15,000
$0.2876
25,000
$0.2680
50,000 +
$0.2522
Click for Quote
Log in
to unlock special pricing