- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1879022-1
9-1879022-1
TE Connectivity / AMP Brand
SMF3 470R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF3 470R 1%
Search Keywords: 918790221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879022-1
-
Alias/AKA:SMF3470RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:470 Ohm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.3422
3,000
$0.3128
5,000
$0.3000
8,000
$0.2960
10,000
$0.2842
15,000
$0.2766
25,000
$0.2612
50,000 +
$0.2426
Click for Quote
Log in
to unlock special pricing