- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1879022-0
9-1879022-0
TE Connectivity / AMP Brand
SMF3 1K8 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMF3 1K8 1%
Search Keywords: 918790220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879022-0
-
Alias/AKA:SMF31K8FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1.8 KOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.3628
3,000
$0.3317
5,000
$0.3181
8,000
$0.3140
10,000
$0.3014
15,000
$0.2934
25,000
$0.2734
50,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing