- Home ›
- All Products›
- 9-1879021-1
9-1879021-1
TE Connectivity / AMP Brand
SMW3 R56 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW3 R56 1%
Search Keywords: 918790211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879021-1
-
Alias/AKA:SMW3R56FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:.56 Ω
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:3 W
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.4193
3,000
$0.3956
5,000
$0.3848
8,000
$0.3696
10,000
$0.3548
15,000
$0.3539
25,000
$0.3307
50,000 +
$0.3033
Click for Quote
Log in
to unlock special pricing