- Home ›
- All Products›
- 9-1879011-2
9-1879011-2
TE Connectivity / AMP Brand
SMF2 560R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF2 560R 1%
Search Keywords: 918790112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879011-2
-
Alias/AKA:SMF2560RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Element Type:Metal Film
-
Resistance Value:560 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2827
4,000
$0.2748
6,000
$0.2672
8,000
$0.2666
10,000
$0.2659
26,000
$0.2432
50,000 +
$0.2297
Click for Quote
Log in
to unlock special pricing