- Home ›
- All Products›
- 9-1879011-1
9-1879011-1
TE Connectivity / AMP Brand
SMF2 1K2 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF2 1K2 1%
Search Keywords: 918790111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1879011-1
-
Alias/AKA:SMF21K2FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Metal Film
-
Power Rating:2 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.2K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.2827
4,000
$0.2748
6,000
$0.2672
8,000
$0.2666
10,000
$0.2659
26,000
$0.2432
50,000 +
$0.2297
Click for Quote
Log in
to unlock special pricing