- ホーム ›
- All Products›
- 9-1828936-9
9-1828936-9
TE Connectivity / AMP Brand
CA FO 2FIB B/O SM LC ODVA
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
CA FO 2FIB B/O SM LC ODVA
Search Keywords: 918289369
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:9-1828936-9
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
1 -
Connector Color (End B):Blue
-
Number of Connectors (End A):2
-
Boot Color (Left):Black
-
Connector Color (End A):Blue
-
Number of Connectors (End B):2
-
Insertion Loss A (Max):.27 dB
-
Insertion Loss B (Max):.27 dB
-
Boot Type (Left):Standard
-
Number of Fibers:2
-
Boot Color (Right):Black
-
Cable Buffering:Tight Buffer
-
Boot Type (Right):Standard
-
Return Loss:55 dB
-
Polarity:Flipped
-
Cable Assembly Length:30.48 ft, 100 m
-
Cable Assembly Type:LC Duplex
-
Ferrule Material:Zirconia
-
Connector Type (End A):LC Duplex Plug
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Outside Cable Diameter:.295 in, 7.5 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
9 Weeks
出荷できます
8/4/26
45ドルフラットレート配送: