- Home ›
- All Products›
- 9-1827864-6
9-1827864-6
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 12P X BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 1200D REC HSG 12P X BLACK
Search Keywords: 918278646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1827864-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:12
-
Dielectric Withstanding Voltage (Max):250 V
-
Contact Type:Socket
-
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Packaging Quantity:200
-
Connector Product Type:Housing
-
Packaging Method:Bag
-
Mating Retention:With
-
Housing Material:Polyester GF
-
Circuit Application:Signal
-
Number of Rows:2
-
Centerline (Pitch):.098 in, 2.5 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Length:.692 in, 17.6 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Height:.444 in, 11.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Ships today, if you order in
You may purchase all in-stock quantity of 298
Stock lot only:
298
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
25 Weeks
can ship
11/4/26