- Home ›
- All Products›
- 9-1827864-3
9-1827864-3
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 6P X BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D REC HSG 6P X BLACK
Search Keywords: 918278643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1827864-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Circuit Application:Signal
-
Number of Positions:6
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.399 in, 10.16 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,200
$1.0198
2,400
$0.6276
3,600
$0.4969
4,800 +
$0.4869
Click for Quote
Log in
to unlock special pricing