- Home ›
- All Products›
- 9-1827862-5
9-1827862-5
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG 10P X BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG 10P X BLACK
Search Keywords: 918278625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1827862-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Rows:2
-
Number of Positions:10
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Mating Retention:With
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.399 in, 10.16 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$0.9925
250
$0.8064
500
$0.7703
1,000
$0.6509
2,500
$0.5974
5,000
$0.5377
7,500
$0.5169
10,000 +
$0.4652
Click for Quote
Log in
to unlock special pricing