Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917992-6

HYBRID MK-2 PLUG HSG ASSY 26P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HYBRID MK-2 PLUG HSG ASSY 26P
Product Highlights:
  • Housing
  • Plug
  • 040/070 Hybrid Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 26
Search Keywords: 9179926
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    917992-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917992-6 RoHS compliant?
Yes, 917992-6 is RoHS compliant.
What is the lead time for 917992-6?
The standard lead time for 917992-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
Order Increment:
25
8 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.84
50
$1.83
100
$1.82
200
$1.81
400
$1.37
600
$1.28
800 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!