Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917989-6

HYBRID MK-2 PLUG HSG ASSY 22P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HYBRID MK-2 PLUG HSG ASSY 22P
Product Highlights:
  • Housing
  • Plug
  • 040/070 Hybrid Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 22
Search Keywords: 9179896
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917989-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 22
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917989-6 RoHS compliant?
Yes, 917989-6 is RoHS compliant.
What is the lead time for 917989-6?
The standard lead time for 917989-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,392
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.71
100
$3.56
300
$3.33
500
$3.23
1,000
$3.08
2,500
$2.89
5,000 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!