- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 917989-1
TE Connectivity / AMP Brand
917989-1
HYBRID MK-2 PLUG HSG ASSY 22P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 22
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917989-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Hybrid Connector: | Yes |
| Terminal Position Assurance: | Yes |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Polarized: | Yes |
| Row-to-Row Spacing: | .205 in, 5.2 mm |
| Primary Locking Feature: | Integrated in Housing |
| Operating Voltage: | 12 VDC |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Color: | White |
| Sealable: | No |
| Body Material: | PBT |
| Width: | 1.386 in, 35.2 mm |
| Packaging Quantity: | 100 |
| Centerline (Pitch): | .118 in, .138 in, 3 mm, 3.5 mm |
| Length: | .827 in, 21 mm |
| Cable Exit Angle: | 180 ° |
| Packaging Method: | Bag |
| Number of Positions: | 22 |
| Nominal Voltage Architecture: | 12 V |
| Serviceable: | Yes |
| Mating Tab Width: | .039 in, .071 in, 1 mm, 1.8 mm |
| Mounting Feature: | Without |
| Strain Relief: | No |
| Connector Position Assurance Capable: | No |
| Connector Style: | Housing for female terminals |
| Circuit Application: | Signal |
| Number of Rows: | 2 |
| UL Flammability Rating: | UL 94-HB |