Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-179844-1

POWER D/LOCK HDR ASSY 2P /7.92

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
POWER D/LOCK HDR ASSY 2P /7.92
Search Keywords: 91798441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-179844-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 340
Mating Retention: With
PCB Mount Orientation: Vertical
Rectangular Power Connector Type: Header
Number of Power Positions: 2
Number of Signal Positions: 0
Packaging Quantity: 340
Mating Alignment Type: Polarization
Circuit Application: Power
Contact Mating Area Plating Material: Tin
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Alignment: With
Housing Color: Natural
PCB Mount Retention Type: Mounting Post
Contact Current Rating (Max): 14 A
Sealable: No
Position Locations Omitted: 2
Housing Material: Nylon 6/6 GF
Contact Layout: Inline
Operating Voltage: 300 VAC
Contact Retention Within Housing: Without
Contact Type: Tab
PCB Mount Retention: With
Number of Positions: 2
Connector & Contact Terminates To: Printed Circuit Board
Number of Rows: 1
Connector & Housing Type: Receptacle
Connector System: Wire-to-Board
Mating Alignment: With
Mating Retention Type: Latch
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Termination Method to Printed Circuit Board: Through Hole - Solder
Header Type: Fully Shrouded
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Wire Size: 26 – 16 AWG, .128 – 1.308 mm²
Centerline (Pitch): .312 in, 7.92 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Packaging Method: Box & Tray , Tray
Connector Height: 9 mm
Product Width: 10.2 mm
Approved Standards: UL E28476
Product Length: 14.6 mm
Agency/Standard: CNR , UL , VDE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-179844-1 RoHS compliant?
Yes, 9-179844-1 is RoHS compliant.
What is the lead time for 9-179844-1?
The standard lead time for 9-179844-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
26 Weeks can ship 5/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
850
$0.3657
1,700
$0.2743
2,550
$0.2560
3,400 +
$0.2509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!