- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917983-1
917983-1
TE Connectivity / AMP Brand
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 16
Search Keywords: 9179831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,401
Can Ship immediately
Minimum Order Quantity:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$1.75
200
$1.72
400
$1.68
750
$1.66
1,600
$1.62
20,000
$1.53
120,000 +
$1.44
Click for Quote
Log in
to unlock special pricing