- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 917981-6
917981-6
TE Connectivity / AMP Brand
HYBRID MK-2 PLUG HSG ASSY 16P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2031
Certificate of Compliance Guarantee
Description
+
HYBRID MK-2 PLUG HSG ASSY 16P
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 16
Search Keywords: 9179816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917981-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2031
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,988
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.16
100
$1.94
250
$1.89
500
$1.85
1,000
$1.81
2,500
$1.79
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing