Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917978-1

HYBRID MK-2 PLUG HSG ASSY 12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HYBRID MK-2 PLUG HSG ASSY 12P
Product Highlights:
  • Connector
  • Without Contacts
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 040/070 Hybrid Plug Configuration
Search Keywords: 9179781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917978-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Connector & Housing Type: Housing for female terminals
Operating Voltage: 12 VDC
Number of Positions: 12
Number of Rows: 2
Serviceable: Yes
Circuit Application: Signal
Terminal Position Assurance: Yes
Packaging Method: Bag
Primary Locking Feature: Integrated in Housing
Primary Product Color: Natural
Connector Position Assurance Capable: No
Packaging Quantity: 50
Sealable: No
Nominal Voltage Architecture: 12 V
Cable Exit Angle: 180°
UL Flammability Rating: UL 94HB
Mating Alignment Type: Polarized
Connector System: Wire-to-Board , Wire-to-Device
Mating Tab Width: .071 in, 1.8 mm
Product Length: .827 in, 21 mm
Centerline (Pitch): .138 in, 3.5 mm
Row-to-Row Spacing: .205 in, 5.2 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Product Width: .866 in, 22 mm
Operating Temperature (Max): 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Contact Type: Receptacle
Connector Height: .681 in, 17.3 mm
Mating Alignment: With
Contact Size: 1.8mm , 1mm
Housing Material: PBT
Strain Relief: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector Shape: Rectangular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917978-1 RoHS compliant?
Yes, 917978-1 is RoHS compliant.
What is the lead time for 917978-1?
The standard lead time for 917978-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
1200
Order Increment:
50
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.221
1,200
$1.110
2,500
$1.070
5,000
$1.040
7,500
$1.020
10,000 +
$1.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!