- Home ›
- All Products›
- 917975-2
917975-2
TE Connectivity / AMP Brand
HYBRID MK-2 PLUG HSG ASSY 12P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID MK-2 PLUG HSG ASSY 12P
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 040/070 Hybrid Plug Configuration
Search Keywords: 9179752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917975-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:12
-
Packaging Method:Bag
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Number of Rows:2
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Packaging Quantity:100
-
Serviceable:Yes
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.748 in, 19 mm
-
Product Length:.827 in, 21 mm
-
Mating Tab Width:.039 in, 1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Strain Relief:Without
-
Contact Size:1.8mm , 1mm
-
Connector Shape:Rectangular
-
Connector Height:.681 in, 17.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Mating Alignment:With
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$2.023
1,200
$1.245
1,800
$0.985
2,400 +
$0.966
Click for Quote
Log in
to unlock special pricing