- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917894-1
917894-1
TE Connectivity / AMP Brand
2.5 S.D.L STD V 2P HDR ON/TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.5 S.D.L STD V 2P HDR ON/TAPE
Product Highlights:
- Connector
- Connector Type = Header - Pin
- 2 Positions
- Standard Profile
- Terminate To Printed Circuit Board
Search Keywords: 9178941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,250
$1.725
4,500
$0.913
6,750
$0.643
9,000 +
$0.630
Click for Quote
Log in
to unlock special pricing
Accessories