- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917805-3
TE Connectivity / AMP Brand
917805-3
DYNAMIC D-5 TAB CONT. M L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-5
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917805-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 10-12 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |