Image is representational - see mfr. specs

DYNAMIC D-5 TAB CONT "S" L/P Ag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D-5 TAB CONT "S" L/P Ag
Search Keywords: 9178046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    917804-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Current Rating (Max):
    45 A
  • Contact Type:
    Tab
  • Contact Mating Area Plating Material:
    Silver
  • Circuit Application:
    Power
  • Connector System:
    Component-to-Wire
  • Mating Tab Width:
    .25 in, 6.4 mm
  • Wire Size:
    16 – 14 AWG, 1.23 – 2.27 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Tab Thickness:
    .039 in, 1 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Packaging Method:
    Bag & Box
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
36 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$8.15
2,000
$4.30
3,000
$2.96
4,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!