- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917804-3
TE Connectivity / AMP Brand
917804-3
DYNAMIC D-5 TAB CONT. S L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Contact Type = Tab
- Tab
- Product Series = D-5
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917804-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp