- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917803-3
TE Connectivity / AMP Brand
917803-3
DYNAMIC D-5 TAB CONT. M AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-5
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917803-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Gender: | Pin |
| Wire Size: | 10-12 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |