- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 917802-3
917802-3
TE Connectivity / AMP Brand
DYNAMIC D-5 TAB CONT. AU (S)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 TAB CONT. AU (S)
Product Highlights:
- Terminate To Wire
- Contact
- Tab
- Product Series = D-5
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 9178023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917802-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Barrel Type:Open Barrel
-
Underplate Material Thickness:51.18 µin, 1.3 µm
-
Packaging Method:Reel
-
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
-
For Use With:Receptacle (Socket) Contact
-
Contact Length:33.7 mm
-
Contact Base Material:Copper Alloy
-
Operating Voltage:630 VAC
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Packaging Quantity:1500
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material:Gold
-
Accepts Wire Insulation Diameter Range:.118 – .15 in
-
Wire Size:16 – 14 AWG, 1.23 – 2.27 mm²
-
Contact Type:Tab
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Crimp
-
Wire Range Mark:S
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,125
$6.50
2,250
$3.43
3,375
$2.36
4,500 +
$2.31
Click for Quote
Log in
to unlock special pricing