- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917802-2
TE Connectivity / AMP Brand
917802-2
DYNAMIC D-5 TAB CONT. AU (S)
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-5
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917802-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp