- Home ›
- All Products›
- 917785-1
TE Connectivity / AMP Brand
917785-1
2.5 S.D.L POST HDR ASY 7P STD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.5 S.D.L POST HDR ASY 7P STD
Product Highlights:
- Header
- Number of Positions = 7
- Standard Profile
- Terminate To Printed Circuit Board
- With Locating Post(s)
Search Keywords: 9177851
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 917785-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Connector Profile: | Standard |
| Contact Underplating Material: | Copper |
| Contact Mating Area Plating Material: | Tin |
| Contact Shape & Form: | Square |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Current Rating (Max): | 3 A |
| Glow Wire Rating: | Glow Wire |
| Mating Retention: | With |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Contact Mating Area Length: | .18 in, 4.7 mm |
| PCB Mount Orientation: | Vertical |
| Contact Layout: | Inline |
| Contact Base Material: | Copper Alloy |
| Number of Positions: | 7 |
| Mating Retention Type: | Latch |
| Connector Length: | .78 in, 20 mm |
| Connector Mounting Type: | Board Mount |
| Sealable: | No |
| Number of Rows: | 1 |
| UL Flammability Rating: | UL 94V-0 |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Contact Mating Area Plating Material Thickness: | 31.49 µin, .8 µm |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| Connector Width: | .32 in, 8.2 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| Housing Material: | Nylon 6/6 GF |
| Connector Height: | .38 in, 9.8 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Centerline (Pitch): | .098 in, 2.5 mm |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 – 98.42 µin, .8 – 2.5 µm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Alignment: | With |
| Connector System: | Wire-to-Board |
| Circuit Application: | Signal |
| Contact Underplating Material Thickness: | 19.68 – 47.24 µin, .5 – 1.2 µm |
| PCB Mount Alignment Type: | Boss |
| Mating Alignment Type: | Polarization |
| Packaging Quantity: | 150 |
| PCB Mount Retention: | With |
| PCB Mount Retention Type: | Kinked |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | With |
| Contact Type: | Pin |
| Operating Voltage: | 250 VAC, 250 VDC |
| Primary Product Color: | Natural |
| Header Type: | Fully Shrouded |
| Packaging Type: | Bag , Box |
Tools/3D Models
+
Frequently Asked Questions
Is 917785-1 RoHS compliant?
Yes, 917785-1 is RoHS compliant.
What is the lead time for 917785-1?
The standard lead time for 917785-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
150
$0.6116
600
$0.5925
1,050
$0.5660
2,550
$0.5341
5,100
$0.5195
7,500
$0.5056
10,050
$0.3973
15,000 +
$0.3963
Click for Quote
Log in
to unlock special pricing