Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917784-1

2.5 S.D.L POST HDR ASY 6P STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.5 S.D.L POST HDR ASY 6P STD
Product Highlights:
  • Header
  • Number of Positions = 6
  • Standard Profile
  • Terminate To Printed Circuit Board
  • With Locating Post(s)
Search Keywords: 9177841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917784-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917784-1 RoHS compliant?
Yes, 917784-1 is RoHS compliant.
What is the lead time for 917784-1?
The standard lead time for 917784-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,164
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
150
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.8027
600
$0.8007
1,200
$0.5998
1,800
$0.5600
2,400 +
$0.5488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!