- Home ›
- All Products›
- 917783-2
917783-2
TE Connectivity / AMP Brand
The 917783-2 is a 5-position, standard-profile, vertical PCB post header with a 2.5 mm centerline for wire-to-board connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 917783-2 is a 5-position, standard-profile, vertical PCB post header with a 2.5 mm centerline for wire-to-board connections.
Search Keywords: 9177832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917783-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Retention Type:Latch
-
Sealable:No
-
Connector Height:.38 in, 9.8 mm
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Connector System:Wire-to-Board
-
Connector Length:.59 in, 15 mm
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):3 A
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Kinked
-
Circuit Application:Signal
-
Contact Layout:Inline
-
PCB Mount Orientation:Vertical
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Nylon 6/6 GF
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 98.42 µin, .8 – 2.5 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector Profile:Standard
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material:Copper
-
PCB Mount Retention:With
-
PCB Mount Alignment Type:Boss
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Length:.18 in, 4.7 mm
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.32 in, 8.2 mm
-
Packaging Quantity:150
-
Mating Retention:With
-
Packaging Type:Bag , Box
-
Primary Product Color:Red
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$1.002
600
$0.811
1,050
$0.705
2,550
$0.640
5,100
$0.610
7,500
$0.608
10,050
$0.606
15,000 +
$0.605
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT