- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917783-1
917783-1
TE Connectivity / AMP Brand
2.5 S.D.L POST HDR ASY 5P STD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 S.D.L POST HDR ASY 5P STD
Product Highlights:
- Header
- Number of Positions = 5
- Standard Profile
- Terminate To Printed Circuit Board
- With Locating Posts
Search Keywords: 9177831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917783-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
551,959
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
150
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.3652
600
$0.3383
2,550
$0.3104
5,100
$0.2969
7,500
$0.2893
10,050
$0.2266
15,000
$0.2206
25,050 +
$0.1583
Click for Quote
Log in
to unlock special pricing
Accessories