- Home ›
- All Products›
- 917781-9
917781-9
TE Connectivity / AMP Brand
2.5 S.D.L POST/HDR ASY 3P STD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 S.D.L POST/HDR ASY 3P STD
Search Keywords: 9177819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917781-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector Height:.38 in, 9.8 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 98.42 µin, .8 – 2.5 µm
-
Mating Retention Type:Latch
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Connector Length:.39 in, 10 mm
-
PCB Mount Alignment Type:Boss
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:200
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Kinked
-
Number of Rows:1
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Profile:Standard
-
Mating Alignment:With
-
Contact Underplating Material:Copper
-
Number of Positions:3
-
Connector Width:.32 in, 8.2 mm
-
Contact Base Material:Copper Alloy
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Nylon 6/6 GF
-
Mating Retention:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Length:.18 in, 4.7 mm
-
Primary Product Color:Black
-
Packaging Type:Bag , Box
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Type:Pin
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.1525
2,600
$0.1202
5,000
$0.1149
7,600
$0.1133
25,000
$0.0621
50,000
$0.0543
100,000
$0.0447
150,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing