Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

917781-1

2.5 S.D.L POST/HDR ASY 3P STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.5 S.D.L POST/HDR ASY 3P STD
Product Highlights:
  • Header
  • Number of Positions = 3
  • Standard Profile
  • Terminate To Printed Circuit Board
  • With Locating Post(s)
Search Keywords: 9177811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 917781-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 917781-1 RoHS compliant?
Yes, 917781-1 is RoHS compliant.
What is the lead time for 917781-1?
The standard lead time for 917781-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,629
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4477
400
$0.4388
1,000
$0.4269
2,600
$0.4145
5,000
$0.4061
7,600
$0.3941
10,000
$0.3145
15,000 +
$0.3103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!