- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 917780-1
917780-1
TE Connectivity / AMP Brand
2.5 S.D.L POST HDR ASY 2P STD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 S.D.L POST HDR ASY 2P STD
Product Highlights:
- Header
- Number of Positions = 2
- Standard Profile
- Terminate To Printed Circuit Board
- With Locating Post(s)
Search Keywords: 9177801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917780-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.3440
600
$0.3371
1,200
$0.3302
2,700
$0.3222
5,100
$0.3159
7,500
$0.3025
10,200
$0.2446
15,000 +
$0.2416
Click for Quote
Log in
to unlock special pricing
Accessories