- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 917765-1
TE Connectivity / AMP Brand
917765-1
2.5 SIGNAL D/LOCK TAB CONT. M
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Tab
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Terminate To Wire
- Packaging Method = Strip
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917765-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp